There are no models available for this part yet.
Overview of EPM7128ATI144-10 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EPM7128ATI144-10 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-EPM7128ATI144-10-ND
|
DigiKey | IC CPLD 128MC 5NS 144TQFP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$16.5200 | Buy Now | |
Quest Components | COMPLEX-EEPLD, 128-CELL, 10NS PROP DELAY, 144 Pin, Plastic, QFP | 9 |
|
$13.8255 | Buy Now | ||
Rochester Electronics | EE PLD, 10ns, 128-Cell PQFP144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$14.1800 / $16.6800 | Buy Now |
CAD Models for EPM7128ATI144-10 by Altera Corporation
Part Data Attributes for EPM7128ATI144-10 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3
|
Clock Frequency-Max
|
87 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e0
|
JTAG BST
|
YES
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
100
|
Number of Macro Cells
|
128
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
0 DEDICATED INPUTS, 100 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
Alternate Parts for EPM7128ATI144-10
This table gives cross-reference parts and alternative options found for EPM7128ATI144-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128ATI144-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128ATC144-5 | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM7128ATC144-5 |
EPM7128AETC144-5N | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM7128ATI144-10 vs EPM7128AETC144-5N |
EPM7128AETI144-7 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM7128AETI144-7 |
EPM3128ATC144-10N | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM3128ATC144-10N |
EPM3128ATC144-5 | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM3128ATC144-5 |
EPM3128ATC144-5N | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM3128ATC144-5N |
EPM7128AETI144-7 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM7128ATI144-10 vs EPM7128AETI144-7 |
EPM7128AETC144-5N | EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM7128AETC144-5N |
EPM3128ATC144-10 | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Intel Corporation | EPM7128ATI144-10 vs EPM3128ATC144-10 |
EPM7128ATI144-6 | EE PLD, 6ns, 128-Cell, CMOS, PQFP144, TQFP-144 | Altera Corporation | EPM7128ATI144-10 vs EPM7128ATI144-6 |