Part Details for EPM7064AETI100-7N by Intel Corporation
Overview of EPM7064AETI100-7N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7064AETI100-7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27187891
|
Arrow Electronics | CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2137 | Americas - 13088 |
|
$10.5600 / $16.7000 | Buy Now |
DISTI #
E54:1762_00837096
|
Arrow Electronics | CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2214 | Europe - 9 |
|
$44.0795 / $48.6680 | Buy Now |
DISTI #
V36:1790_07399079
|
Arrow Electronics | CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 99 Weeks Date Code: 2131 | Americas - 1 |
|
$35.4600 | Buy Now |
Part Details for EPM7064AETI100-7N
EPM7064AETI100-7N CAD Models
EPM7064AETI100-7N Part Data Attributes:
|
EPM7064AETI100-7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7064AETI100-7N
Intel Corporation
EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 135.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 68 | |
Number of Inputs | 68 | |
Number of Macro Cells | 64 | |
Number of Outputs | 68 | |
Number of Product Terms | 2048 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 68 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM7064AETI100-7N
This table gives cross-reference parts and alternative options found for EPM7064AETI100-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7064AETI100-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064AETI100-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064AETI100-7N vs EPM7064AETI100-7 |
EPM7064AETI100-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | EPM7064AETI100-7N vs EPM7064AETI100-7 |
EPM7064AETI100-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | EPM7064AETI100-7N vs EPM7064AETI100-7N |