Programmable Logic
EPM570GT100A5N
Description: Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100

Overview of EPM570GT100A5N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for EPM570GT100A5N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM570GT100A5N by Altera Corporation

EPM570GT100A5N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
TFQFP, TQFP100,.63SQ
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
JTAG BST
YES
Length
14 mm
Number of Dedicated Inputs
Number of I/O Lines
76
Number of Macro Cells
440
Number of Terminals
100
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 76 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
Propagation Delay
8.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EPM570GT100A5N
    Altera Corporation
    Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
    VS

Alternate Parts for EPM570GT100A5N

This table gives cross-reference parts and alternative options found for EPM570GT100A5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570GT100A5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM570GT100C5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100C5N
EPM570GT100C5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100C5N
EPM570GT100C5 Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100C5
EPM570GT100I5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100I5N
EPM570GT100C5 Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100C5
EPM570GT100A5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100A5N
EPM570GT100I5 Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100I5
EPM570GT100I5 Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100I5
EPM570GT100I5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100I5N
Part Number Description Manufacturer Compare
EPM570GT100A3 Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP100, Intel Corporation EPM570GT100A5N vs EPM570GT100A3
EPM570GT100C4N Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100C4N
EPM570GT100I4N Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100I4N
EPM570GT100I5 Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100I5
EPM570GT100A4N Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100A4N
EPM570GT100I4 Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, Intel Corporation EPM570GT100A5N vs EPM570GT100I4
EPM570GT100I5 Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100I5
EPM570GT100I5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EPM570GT100A5N vs EPM570GT100I5N
EPM570GT100I5N Flash PLD, 8.7ns, 440-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EPM570GT100A5N vs EPM570GT100I5N
EPM570GT100A4 Flash PLD, 7ns, 440-Cell, CMOS, PQFP100, Intel Corporation EPM570GT100A5N vs EPM570GT100A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM570GT100A5N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM570GT100A5N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM570GT100A5N would you like to use for your alert(s)?
  • Please alert me when EPM570GT100A5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM570GT100A5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM570GT100A5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM570GT100A5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM570GT100A5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM570GT100A5N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: