Part Details for EPM5192LC84 by Cypress Semiconductor
Overview of EPM5192LC84 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for EPM5192LC84
EPM5192LC84 CAD Models
EPM5192LC84 Part Data Attributes
|
EPM5192LC84
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EPM5192LC84
Cypress Semiconductor
OT PLD, 55ns, CMOS, PQCC84, PLASTIC, MS-018, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 192 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for EPM5192LC84
This table gives cross-reference parts and alternative options found for EPM5192LC84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5192LC84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACHLV210-18JI | EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | EPM5192LC84 vs MACHLV210-18JI |
CY7C346-25JC | OT PLD, 52ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | EPM5192LC84 vs CY7C346-25JC |
CY7C342B-15HI | UV PLD, 33ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68 | Cypress Semiconductor | EPM5192LC84 vs CY7C342B-15HI |
CY7C374-66YMB | Flash PLD, 20ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | EPM5192LC84 vs CY7C374-66YMB |
CY7C373-20YMB | Flash PLD, 20ns, 64-Cell, CMOS, CQCC84, | Cypress Semiconductor | EPM5192LC84 vs CY7C373-20YMB |
CY7C342B-15HC | UV PLD, 33ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68 | Cypress Semiconductor | EPM5192LC84 vs CY7C342B-15HC |
MACHLV210-18JI | EE PLD, 25.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | EPM5192LC84 vs MACHLV210-18JI |
CY7C374-15JC | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, | Cypress Semiconductor | EPM5192LC84 vs CY7C374-15JC |
M4-32/32-10JC | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | EPM5192LC84 vs M4-32/32-10JC |
CY7C341B-25RMB | UV PLD, 52ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Cypress Semiconductor | EPM5192LC84 vs CY7C341B-25RMB |