Part Details for EPM5130G5962 by Altera Corporation
Overview of EPM5130G5962 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EPM5130G5962
EPM5130G5962 CAD Models
EPM5130G5962 Part Data Attributes
|
EPM5130G5962
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM5130G5962
Altera Corporation
UV PLD, 55ns, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | PGA | |
Package Description | WPGA, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-CPGA-P100 | |
Length | 33.528 mm | |
Number of Dedicated Inputs | 19 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 19 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Equivalence Code | PGA100M,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 33.528 mm |