Programmable Logic
EPM3128ATI144-10N
Description: EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144

Overview of EPM3128ATI144-10N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPM3128ATI144-10N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EE PLD, 10 ns, PQFP144 61
  • 1 $23.3400
  • 24 $21.0060
  • 49 $19.8390
$19.8390 / $23.3400 Buy Now
NexGen Digital   3
RFQ

CAD Models for EPM3128ATI144-10N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM3128ATI144-10N by Altera Corporation

EPM3128ATI144-10N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
TQFP-144
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
YES
Clock Frequency-Max
98 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
JTAG BST
YES
Length
20 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
96
Number of Macro Cells
128
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 96 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Want to compare parts?
  1. EPM3128ATI144-10N
    Altera Corporation
    EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144
    VS

Alternate Parts for EPM3128ATI144-10N

This table gives cross-reference parts and alternative options found for EPM3128ATI144-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM3128ATI144-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM3128ATI144-10 EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM3128ATI144-10N vs EPM3128ATI144-10
EPM3128ATI144-10N EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM3128ATI144-10N vs EPM3128ATI144-10N
Part Number Description Manufacturer Compare
EPM7128ATC144-5 EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM7128ATC144-5
EPM7128AETC144-5N EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM3128ATI144-10N vs EPM7128AETC144-5N
EPM7128AETI144-7 EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM7128AETI144-7
EPM3128ATC144-10N EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM3128ATC144-10N
EPM3128ATC144-5 EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM3128ATC144-5
EPM3128ATC144-5N EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM3128ATC144-5N
EPM7128AETI144-7 EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM3128ATI144-10N vs EPM7128AETI144-7
EPM7128AETC144-5N EE PLD, 5ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM7128AETC144-5N
EPM3128ATC144-10 EE PLD, 10ns, 128-Cell, CMOS, PQFP144, TQFP-144 Intel Corporation EPM3128ATI144-10N vs EPM3128ATC144-10
EPM7128ATI144-6 EE PLD, 6ns, 128-Cell, CMOS, PQFP144, TQFP-144 Altera Corporation EPM3128ATI144-10N vs EPM7128ATI144-6

Related Parts for EPM3128ATI144-10N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM3128ATI144-10N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM3128ATI144-10N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM3128ATI144-10N would you like to use for your alert(s)?
  • Please alert me when EPM3128ATI144-10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM3128ATI144-10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM3128ATI144-10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM3128ATI144-10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM3128ATI144-10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM3128ATI144-10N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: