Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Telecommunications
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 15V, 4A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:-, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:4A, Output Regulation:- Rohs Compliant: Yes |Eaton EPM25362V-15R-4R0S
RoHS:
Compliant
Min Qty:
120
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$45.1200
|
Buy Now
|
|
DISTI #
EPM25362V-15R-4R0S
|
Avnet Americas
|
Isolated Through Hole DC/DC Converter, ITE, 60 W, 1 Output, 15 V, 4 A - Bulk (Alt: EPM25362V-15R-4R0S)
RoHS:
Not Compliant
Min Qty:
40
Package Multiple:
40
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
-
40
$42.3870
-
80
$41.7900
-
160
$40.5960
-
240
$39.9990
-
320
$39.4020
-
400
$38.8050
-
4,000
$38.2080
|
$38.2080 / $42.3870
|
Buy Now
|
|
DISTI #
504-EPM25362V15R4R0S
|
Mouser Electronics
|
Isolated DC/DC Converters - SMD EPM25 60W 9-36Vin 15Vout 4A 1.6kV
RoHS:
Compliant
|
0
|
|
$45.8700
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
40
Package Multiple:
40
Lead time:
11 Weeks
Container:
Bulk
|
0Bulk
|
|
$39.8000
|
Buy Now
|
|
DISTI #
EPM25362V-15R-4R0S
|
TTI
|
Isolated DC/DC Converters - SMD EPM25 60W 9-36Vin 15Vout 4A 1.6kV
pbFree:
Pb-Free
Min Qty:
120
Package Multiple:
120
Container:
Bulk
|
Americas - 0
|
|
$45.3500
|
Buy Now
|
Want to compare parts?
-
Eaton Corporation
DC-DC Regulated Power Supply Module,
VS
-