Part Details for EPM240GT100A3N by Altera Corporation
Overview of EPM240GT100A3N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM240GT100A3N
EPM240GT100A3N CAD Models
EPM240GT100A3N Part Data Attributes
|
EPM240GT100A3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM240GT100A3N
Altera Corporation
Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 192 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM240GT100A3N
This table gives cross-reference parts and alternative options found for EPM240GT100A3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM240GT100A3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM240GT100C3N | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM240GT100A3N vs EPM240GT100C3N |
EPM240GT100A3 | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100 | Altera Corporation | EPM240GT100A3N vs EPM240GT100A3 |
EPM240GT100I3 | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100 | Altera Corporation | EPM240GT100A3N vs EPM240GT100I3 |
EPM240GT100I3 | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, | Intel Corporation | EPM240GT100A3N vs EPM240GT100I3 |
EPM240GT100I3N | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM240GT100A3N vs EPM240GT100I3N |
EPM240GT100A3 | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, | Intel Corporation | EPM240GT100A3N vs EPM240GT100A3 |
EPM240GT100I3N | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Altera Corporation | EPM240GT100A3N vs EPM240GT100I3N |
EPM240GT100A3N | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Intel Corporation | EPM240GT100A3N vs EPM240GT100A3N |
EPM240GT100C3 | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Altera Corporation | EPM240GT100A3N vs EPM240GT100C3 |
EPM240GT100C3N | Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | Altera Corporation | EPM240GT100A3N vs EPM240GT100C3N |