Part Details for EPM2210GF324A4N by Altera Corporation
Overview of EPM2210GF324A4N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM2210GF324A4N
EPM2210GF324A4N CAD Models
EPM2210GF324A4N Part Data Attributes:
|
EPM2210GF324A4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210GF324A4N
Altera Corporation
Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA324,18X18,40 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 19 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 272 | |
Number of Macro Cells | 1700 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 272 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 9.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for EPM2210GF324A4N
This table gives cross-reference parts and alternative options found for EPM2210GF324A4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210GF324A4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM2210GF324C4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210GF324A4N vs EPM2210GF324C4N |
EPM2210GF324A4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210GF324A4N vs EPM2210GF324A4N |
EPM2210GF324C4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | Altera Corporation | EPM2210GF324A4N vs EPM2210GF324C4 |
EPM2210GF324I4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Altera Corporation | EPM2210GF324A4N vs EPM2210GF324I4N |
EPM2210GF324I4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210GF324A4N vs EPM2210GF324I4N |
EPM2210GF324C4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Altera Corporation | EPM2210GF324A4N vs EPM2210GF324C4N |
EPM2210GF324I4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, | Intel Corporation | EPM2210GF324A4N vs EPM2210GF324I4 |
EPM2210GF324C4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | Intel Corporation | EPM2210GF324A4N vs EPM2210GF324C4 |
EPM2210GF324A4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA324, | Intel Corporation | EPM2210GF324A4N vs EPM2210GF324A4 |