Part Details for EPM2210GF324A3 by Intel Corporation
Overview of EPM2210GF324A3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for EPM2210GF324A3
EPM2210GF324A3 CAD Models
EPM2210GF324A3 Part Data Attributes
|
EPM2210GF324A3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210GF324A3
Intel Corporation
Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 19 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 272 | |
Number of Inputs | 272 | |
Number of Macro Cells | 1700 | |
Number of Outputs | 272 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 124 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 272 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for EPM2210GF324A3
This table gives cross-reference parts and alternative options found for EPM2210GF324A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210GF324A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM2210GF324C3 | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | Intel Corporation | EPM2210GF324A3 vs EPM2210GF324C3 |
EPM2210GF324I3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Altera Corporation | EPM2210GF324A3 vs EPM2210GF324I3N |
EPM2210GF324I3 | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, | Intel Corporation | EPM2210GF324A3 vs EPM2210GF324I3 |
EPM2210GF324C3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210GF324A3 vs EPM2210GF324C3N |
EPM2210GF324I3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210GF324A3 vs EPM2210GF324I3N |
EPM2210GF324C3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Altera Corporation | EPM2210GF324A3 vs EPM2210GF324C3N |
EPM2210GF324C3 | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | Altera Corporation | EPM2210GF324A3 vs EPM2210GF324C3 |