Part Details for EPM2210F324C3N by Altera Corporation
Overview of EPM2210F324C3N by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM2210F324C3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EPM2210F324C3N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 0 |
|
$162.8800 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$96.0000 | Buy Now |
|
Quest Components | Flash Based Complex PLD, 1700 Cell, 7ns, 324 Pin, Plastic, BGA | 3 |
|
$104.0000 | Buy Now |
|
Win Source Electronics | IC CPLD 1700MC 7NS 324FBGA | 863 |
|
$376.8120 | Buy Now |
Part Details for EPM2210F324C3N
EPM2210F324C3N CAD Models
EPM2210F324C3N Part Data Attributes
|
EPM2210F324C3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210F324C3N
Altera Corporation
Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 272 | |
Number of Macro Cells | 1700 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 272 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for EPM2210F324C3N
This table gives cross-reference parts and alternative options found for EPM2210F324C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210F324C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM2210F324A3 | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, | Intel Corporation | EPM2210F324C3N vs EPM2210F324A3 |
EPM2210F324A3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Altera Corporation | EPM2210F324C3N vs EPM2210F324A3N |
EPM2210F324I3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210F324C3N vs EPM2210F324I3N |
EPM2210F324C3 | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 | Intel Corporation | EPM2210F324C3N vs EPM2210F324C3 |
EPM2210F324I3 | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, | Intel Corporation | EPM2210F324C3N vs EPM2210F324I3 |
EPM2210F324A3N | Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | Intel Corporation | EPM2210F324C3N vs EPM2210F324A3N |