Part Details for EPM2210F256I4 by Altera Corporation
Overview of EPM2210F256I4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM2210F256I4
EPM2210F256I4 CAD Models
EPM2210F256I4 Part Data Attributes
|
EPM2210F256I4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM2210F256I4
Altera Corporation
Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Moisture Sensitivity Level | 3 | |
Number of Macro Cells | 1700 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 9.1 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EPM2210F256I4
This table gives cross-reference parts and alternative options found for EPM2210F256I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM2210F256I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM2210F256A4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256 | Altera Corporation | EPM2210F256I4 vs EPM2210F256A4 |
EPM2210F256I4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EPM2210F256I4 vs EPM2210F256I4N |
EPM2210F256C4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM2210F256I4 vs EPM2210F256C4N |
EPM2210F256I4N | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM2210F256I4 vs EPM2210F256I4N |
EPM2210F256A4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, | Intel Corporation | EPM2210F256I4 vs EPM2210F256A4 |
EPM2210F256C4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | EPM2210F256I4 vs EPM2210F256C4 |
EPM2210F256C4 | Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Altera Corporation | EPM2210F256I4 vs EPM2210F256C4 |