Part Details for EPM1270GT144I3N by Intel Corporation
Overview of EPM1270GT144I3N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM1270GT144I3N
EPM1270GT144I3N CAD Models
EPM1270GT144I3N Part Data Attributes
|
EPM1270GT144I3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM1270GT144I3N
Intel Corporation
Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
Clock Frequency-Max | 172.4 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 116 | |
Number of Inputs | 116 | |
Number of Macro Cells | 980 | |
Number of Outputs | 116 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 116 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for EPM1270GT144I3N
This table gives cross-reference parts and alternative options found for EPM1270GT144I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM1270GT144I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM1270GT144I3 | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144 | Altera Corporation | EPM1270GT144I3N vs EPM1270GT144I3 |
EPM1270GT144I3 | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, | Intel Corporation | EPM1270GT144I3N vs EPM1270GT144I3 |
EPM1270GT144C3 | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EPM1270GT144I3N vs EPM1270GT144C3 |
EPM1270GT144A3N | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM1270GT144I3N vs EPM1270GT144A3N |
EPM1270GT144I3N | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EPM1270GT144I3N vs EPM1270GT144I3N |
EPM1270GT144A3 | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, | Intel Corporation | EPM1270GT144I3N vs EPM1270GT144A3 |
EPM1270GT144A3 | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144 | Altera Corporation | EPM1270GT144I3N vs EPM1270GT144A3 |
EPM1270GT144A3N | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM1270GT144I3N vs EPM1270GT144A3N |
EPM1270GT144C3N | Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EPM1270GT144I3N vs EPM1270GT144C3N |