There are no models available for this part yet.
Overview of EPL2014-822MLC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for EPL2014-822MLC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-EPL2014-822MLC
|
Mouser Electronics | Power Inductors - SMD 8.2uH Shld 20% 849mA 416mOhms AECQ2 RoHS: Compliant | 0 |
|
$0.4770 / $1.0500 | Order Now | |
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2530 |
|
$0.2300 / $0.7300 | Buy Now |
CAD Models for EPL2014-822MLC by Coilcraft Inc
Part Data Attributes for EPL2014-822MLC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
0808
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.416 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
0.849 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
39 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper - Matte Tin -with Nickel barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for EPL2014-822MLC
This table gives cross-reference parts and alternative options found for EPL2014-822MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPL2014-822MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPL2014-822MLD | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | EPL2014-822MLC vs EPL2014-822MLD |
ST358PWA822MLZ | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808 | Coilcraft Inc | EPL2014-822MLC vs ST358PWA822MLZ |
EPL2014-822MSD | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, | Coilcraft Inc | EPL2014-822MLC vs EPL2014-822MSD |
Related Parts for EPL2014-822MLC
-
EPL2014-822MLBFixed Inductors
-
GRM1555C1H9R0CA01DFixed Capacitors
-
RC0201FR-0720KLFixed Resistors
-
MPZ1005S121HT000Data Line Filters
-
1N4148W-7-FRectifier Diodes
-
SI6415DQ-T1-GE3Power Field-Effect Transistors
-
ADP5070ACPZ-R7Switching Regulator or Controllers
-
TPS7A5201QRGRRQ1Linear Regulator ICs
-
SSM3J35CTSmall Signal Field-Effect Transistors