EPL2010-123MLD
Coilcraft Inc
Description: General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808, ROHS COMPLIANT

Overview of EPL2010-123MLD by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EPL2010-152MLC Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT
EPL2010-822MLC Coilcraft Inc General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT
EPL2010-152MLB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT

CAD Models for EPL2010-123MLD by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPL2010-123MLD by Coilcraft Inc

EPL2010-123MLD
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0808
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.12 Ω
Inductance-Nom (L)
12 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.05 mm
Package Length
2 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.48 A
Reference Standard
AEC-Q200
Self Resonance Frequency
32 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. EPL2010-123MLD
    Coilcraft Inc
    General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808, ROHS COMPLIANT
    VS

Alternate Parts for EPL2010-123MLD

This table gives cross-reference parts and alternative options found for EPL2010-123MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPL2010-123MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPL2010-123MSC General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808 Coilcraft Inc EPL2010-123MLD vs EPL2010-123MSC
EPL2010-123MLC General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT Coilcraft Inc EPL2010-123MLD vs EPL2010-123MLC
EPL2010-123MLB General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808, ROHS COMPLIANT Coilcraft Inc EPL2010-123MLD vs EPL2010-123MLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPL2010-123MLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPL2010-123MLD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of EPL2010-123MLD would you like to use for your alert(s)?
  • Please alert me when EPL2010-123MLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPL2010-123MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPL2010-123MLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPL2010-123MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPL2010-123MLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPL2010-123MLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: