EPIH3D16-8R2Y
PCA Electronics Inc
Description: General Purpose Inductor, 8.2uH, 25%, 1 Element, Ferrite-Core, SMD, LEAD FREE

Overview of EPIH3D16-8R2Y by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EPIH3D16-8R2Y by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPIH3D16-8R2Y by PCA Electronics Inc

EPIH3D16-8R2Y
PCA Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1616
Core Material
FERRITE
DC Resistance
0.14 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.9 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Rated Current-Max
1.28 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
25%
Want to compare parts?
  1. EPIH3D16-8R2Y
    PCA Electronics Inc
    General Purpose Inductor, 8.2uH, 25%, 1 Element, Ferrite-Core, SMD, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPIH3D16-8R2Y by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPIH3D16-8R2Y by PCA Electronics Inc

  • Please alert me when EPIH3D16-8R2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPIH3D16-8R2Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPIH3D16-8R2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPIH3D16-8R2Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPIH3D16-8R2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPIH3D16-8R2Y by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: