Part Details for EPID0704-391M by PCA Electronics Inc
Overview of EPID0704-391M by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-391MLC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-391MRB | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-391MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for EPID0704-391M
EPID0704-391M CAD Models
EPID0704-391M Part Data Attributes
|
EPID0704-391M
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPID0704-391M
PCA Electronics Inc
General Purpose Inductor, 390uH, 20%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.29 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for EPID0704-391M
This table gives cross-reference parts and alternative options found for EPID0704-391M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPID0704-391M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PISA2816-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | EPID0704-391M vs PISA2816-391M-04 |
PCF7040MT391 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 7040 | SEI Stackpole Electronics Inc | EPID0704-391M vs PCF7040MT391 |
PIS2812-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | EPID0704-391M vs PIS2812-391M-04 |
SIQ73-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | EPID0704-391M vs SIQ73-391 |
MS74-391MB | General Purpose Inductor, 390uH, 20%, 1 Element, SMD | Johanson Dielectrics Inc | EPID0704-391M vs MS74-391MB |
PISA2812-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | EPID0704-391M vs PISA2812-391M-04 |
PIS2816-391M-04 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | FASTRON GmBH | EPID0704-391M vs PIS2816-391M-04 |
SCDS74391 | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | EPID0704-391M vs SCDS74391 |
SIQ74-391 | General Purpose Inductor, 390uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | EPID0704-391M vs SIQ74-391 |