Part Details for EPI680182B44 by PCA Electronics Inc
Overview of EPI680182B44 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for EPI680182B44
EPI680182B44 CAD Models
EPI680182B44 Part Data Attributes
|
EPI680182B44
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI680182B44
PCA Electronics Inc
General Purpose Inductor, 95uH, 15%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.122 Ω | |
Inductance-Nom (L) | 95 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for EPI680182B44
This table gives cross-reference parts and alternative options found for EPI680182B44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPI680182B44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI680182B44TR-LF | General Purpose Inductor, 95uH, 15%, 1 Element, SMD, LEAD FREE | PCA Electronics Inc | EPI680182B44 vs EPI680182B44TR-LF |
EPI680182B44-LF | General Purpose Inductor, 95uH, 15%, 1 Element, SMD, LEAD FREE | PCA Electronics Inc | EPI680182B44 vs EPI680182B44-LF |