Part Details for EPI330252B44TR-LF by PCA Electronics Inc
Overview of EPI330252B44TR-LF by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPI330252B44TR-LF
EPI330252B44TR-LF CAD Models
EPI330252B44TR-LF Part Data Attributes
|
EPI330252B44TR-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI330252B44TR-LF
PCA Electronics Inc
General Purpose Inductor, 45uH, 15%, 1 Element, SMD, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for EPI330252B44TR-LF
This table gives cross-reference parts and alternative options found for EPI330252B44TR-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPI330252B44TR-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI330252B44TR | General Purpose Inductor, 45uH, 15%, 1 Element, SMD, | PCA Electronics Inc | EPI330252B44TR-LF vs EPI330252B44TR |