Part Details for EPI201941KSP56 by PCA Electronics Inc
Overview of EPI201941KSP56 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPI201941KSP56
EPI201941KSP56 CAD Models
EPI201941KSP56 Part Data Attributes
|
EPI201941KSP56
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI201941KSP56
PCA Electronics Inc
General Purpose Inductor, 201.7uH, 15%, 2 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.417 Ω | |
Inductance-Nom (L) | 201.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.94 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |