Part Details for EPI122241RL30A by PCA Electronics Inc
Overview of EPI122241RL30A by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Financial Technology (Fintech)
Energy and Power Systems
Healthcare
Agriculture Technology
Renewable Energy
Part Details for EPI122241RL30A
EPI122241RL30A CAD Models
EPI122241RL30A Part Data Attributes
|
EPI122241RL30A
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI122241RL30A
PCA Electronics Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 4.04 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for EPI122241RL30A
This table gives cross-reference parts and alternative options found for EPI122241RL30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPI122241RL30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPI122241RL30A-LF | General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE | PCA Electronics Inc | EPI122241RL30A vs EPI122241RL30A-LF |
EPI122241RL30-LF | General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE | PCA Electronics Inc | EPI122241RL30A vs EPI122241RL30-LF |
RCR-875D-122KB | General Purpose Inductor, 1200uH, 10%, 1 Element, RADIAL LEADED | Sumida Corporation | EPI122241RL30A vs RCR-875D-122KB |