Part Details for EPI121481G2420 by PCA Electronics Inc
Overview of EPI121481G2420 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Part Details for EPI121481G2420
EPI121481G2420 CAD Models
EPI121481G2420 Part Data Attributes
|
EPI121481G2420
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI121481G2420
PCA Electronics Inc
General Purpose Inductor, 120uH, 10%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.93 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |
Alternate Parts for EPI121481G2420
This table gives cross-reference parts and alternative options found for EPI121481G2420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPI121481G2420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIO54-121KT | General Purpose Inductor, 120uH, 10%, 1 Element, SMD | Johanson Dielectrics Inc | EPI121481G2420 vs PIO54-121KT |
SI65-121K | General Purpose Inductor, 120uH, 10%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | EPI121481G2420 vs SI65-121K |