Datasheets
EPH477M250AT8AY by: Nissei Electric Co Ltd

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT

Part Details for EPH477M250AT8AY by Nissei Electric Co Ltd

Overview of EPH477M250AT8AY by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

Part Details for EPH477M250AT8AY

EPH477M250AT8AY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPH477M250AT8AY Part Data Attributes

EPH477M250AT8AY Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
EPH477M250AT8AY Nissei Electric Co Ltd CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 339 mΩ
Leakage Current 0.7 mA
Manufacturer Series EPH
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 2800 mA
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for EPH477M250AT8AY

This table gives cross-reference parts and alternative options found for EPH477M250AT8AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH477M250AT8AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPH477M250AT8AU CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT Nissei Electric Co Ltd EPH477M250AT8AY vs EPH477M250AT8AU
ALS30C471DA250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EPH477M250AT8AY vs ALS30C471DA250
3188BA471M250MJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EPH477M250AT8AY vs 3188BA471M250MJA1
3188BA471M250BJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EPH477M250AT8AY vs 3188BA471M250BJA1
3188BA471M250AXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EPH477M250AT8AY vs 3188BA471M250AXA1
ALS30M471DA250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EPH477M250AT8AY vs ALS30M471DA250
ALS31R471DA250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EPH477M250AT8AY vs ALS31R471DA250
ALS31F471DA250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, CAN Aerovox Corporation EPH477M250AT8AY vs ALS31F471DA250
3188BA471M250MHA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc EPH477M250AT8AY vs 3188BA471M250MHA1
EPH477M250AT8AW CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, CHASSIS MOUNT Nissei Electric Co Ltd EPH477M250AT8AY vs EPH477M250AT8AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPH477M250AT8AY by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPH477M250AT8AY by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of EPH477M250AT8AY would you like to use for your alert(s)?
  • Please alert me when EPH477M250AT8AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPH477M250AT8AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPH477M250AT8AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPH477M250AT8AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPH477M250AT8AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPH477M250AT8AY by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: