Part Details for EPH109M063AW2XU by Nissei Electric Co Ltd
Overview of EPH109M063AW2XU by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPH109M063AW2XU
EPH109M063AW2XU CAD Models
EPH109M063AW2XU Part Data Attributes
|
EPH109M063AW2XU
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EPH109M063AW2XU
Nissei Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 3.8 mA | |
Manufacturer Series | EPH | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for EPH109M063AW2XU
This table gives cross-reference parts and alternative options found for EPH109M063AW2XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH109M063AW2XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K010631030HM0E079 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Kendeil srl | EPH109M063AW2XU vs K010631030HM0E079 |
3188BE103M063MXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M063AW2XU vs 3188BE103M063MXA1 |
3188BE103M063MHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M063AW2XU vs 3188BE103M063MHA1 |
ALS30G103DE063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M063AW2XU vs ALS30G103DE063 |
EPH109M063AT9AT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT | Nissei Electric Co Ltd | EPH109M063AW2XU vs EPH109M063AT9AT |
3188BE103M063BXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M063AW2XU vs 3188BE103M063BXA1 |
ALS31A103DE063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M063AW2XU vs ALS31A103DE063 |
ALS31R103DE063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | EPH109M063AW2XU vs ALS31R103DE063 |
103LKP063M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | EPH109M063AW2XU vs 103LKP063M |
3188BE103M063AHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EPH109M063AW2XU vs 3188BE103M063AHA1 |