EPH-331ETD500E018S
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EPH-331ETD500E018S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EPH-331ETD500E018S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPH-331ETD500E018S by Chemi-Con

EPH-331ETD500E018S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
50 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
14 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.05 mA
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
330 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EPH-331ETD500E018S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EPH-331ETD500E018S

This table gives cross-reference parts and alternative options found for EPH-331ETD500E018S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH-331ETD500E018S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPH-331ETD500G526S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500G526S
EPH-331ETD500C027S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500C027S
EPH-331ETD500E535S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500E535S
EPH-331ETD500H516S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500H516S
EPH-331ETD500D017S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500D017S
EPH-331ETD500F015S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500F015S
EPH-331ETD500G038S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500G038S
EPH-331ETD500H523S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500H523S
EPH-331ELL500D538S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ELL500D538S
EPH-331ETD500J022S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EPH-331ETD500E018S vs EPH-331ETD500J022S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPH-331ETD500E018S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPH-331ETD500E018S by Chemi-Con

Select Manufacturer
Which Manufacturer of EPH-331ETD500E018S would you like to use for your alert(s)?
  • Please alert me when EPH-331ETD500E018S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPH-331ETD500E018S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPH-331ETD500E018S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPH-331ETD500E018S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPH-331ETD500E018S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPH-331ETD500E018S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: