There are no models available for this part yet.
Overview of EPH-331ETD101G529S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EPH-331ETD101G529S by Chemi-Con
Part Data Attributes for EPH-331ETD101G529S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1 mA
|
Length
|
29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
330 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EPH-331ETD101G529S
This table gives cross-reference parts and alternative options found for EPH-331ETD101G529S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPH-331ETD101G529S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPH-331ETD101G043S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ETD101G043S |
EPH-331ELL101D518S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ELL101D518S |
EPH-331ETD101F020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ETD101F020S |
EPH-331ELL101D539S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ELL101D539S |
EPH-331ETD101H032S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ETD101H032S |
EPH-331ETD101F041S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ETD101F041S |
EPH-331ELL101A525S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ELL101A525S |
EPH-331ELL101F020S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ELL101F020S |
EPH-331ETD1016042S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ETD1016042S |
EPH-331ETD1016044S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EPH-331ETD101G529S vs EPH-331ETD1016044S |