Part Details for EPG4001AS-RC by PCA Electronics Inc
Overview of EPG4001AS-RC by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPG4001AS-RC
EPG4001AS-RC CAD Models
EPG4001AS-RC Part Data Attributes
|
EPG4001AS-RC
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPG4001AS-RC
PCA Electronics Inc
Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3/e2 | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 1.75 ns | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN SILVER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |
Alternate Parts for EPG4001AS-RC
This table gives cross-reference parts and alternative options found for EPG4001AS-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPG4001AS-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23Z81SMT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | EPG4001AS-RC vs 23Z81SMT |
PT61020L | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1, ROHS COMPLIANT | Bourns Inc | EPG4001AS-RC vs PT61020L |
HS00-99540LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | EPG4001AS-RC vs HS00-99540LF |
EPF8143S | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT | PCA Electronics Inc | EPG4001AS-RC vs EPF8143S |
PE-5769M | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1 | Pulse Electronics Corporation | EPG4001AS-RC vs PE-5769M |
EPG4014S-RC | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT | PCA Electronics Inc | EPG4001AS-RC vs EPG4014S-RC |
HS00-00096LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | EPG4001AS-RC vs HS00-00096LF |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | EPG4001AS-RC vs PE-65459 |
PE-65457 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | EPG4001AS-RC vs PE-65457 |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | EPG4001AS-RC vs HS00-00096LFTR |