Part Details for EPF8452ALC84-A-3 by Altera Corporation
Overview of EPF8452ALC84-A-3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPF8452ALC84-A-3
EPF8452ALC84-A-3 CAD Models
EPF8452ALC84-A-3 Part Data Attributes
|
EPF8452ALC84-A-3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF8452ALC84-A-3
Altera Corporation
Loadable PLD, 1.8ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 68 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 68 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |