Part Details for EPF8282VLC84-4 by Altera Corporation
Overview of EPF8282VLC84-4 by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF8282VLC84-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPF8282VLC84-4-ND
|
DigiKey | LOADABLE PLD, CMOS, PQCC84 Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1767 In Stock |
|
$8.6700 | Buy Now |
|
Rochester Electronics | FLEX 8000 Programmable Logic Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1767 |
|
$7.4500 / $8.7600 | Buy Now |
Part Details for EPF8282VLC84-4
EPF8282VLC84-4 CAD Models
EPF8282VLC84-4 Part Data Attributes
|
EPF8282VLC84-4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF8282VLC84-4
Altera Corporation
Loadable PLD, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 64 | |
Number of Inputs | 68 | |
Number of Logic Cells | 208 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 64 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for EPF8282VLC84-4
This table gives cross-reference parts and alternative options found for EPF8282VLC84-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF8282VLC84-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF8282ATC100-3 | Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100 | Intel Corporation | EPF8282VLC84-4 vs EPF8282ATC100-3 |
EPF8282ALC84-2N | Loadable PLD, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | EPF8282VLC84-4 vs EPF8282ALC84-2N |
EPF8282LC84-2 | Loadable PLD, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | EPF8282VLC84-4 vs EPF8282LC84-2 |
EPF8282ATC100-3 | Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100 | Altera Corporation | EPF8282VLC84-4 vs EPF8282ATC100-3 |
EPF8282ATC100-2N | Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100 | Intel Corporation | EPF8282VLC84-4 vs EPF8282ATC100-2N |
EPF8282ATC100-4 | Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100 | Intel Corporation | EPF8282VLC84-4 vs EPF8282ATC100-4 |
EPF8282ATI100-3 | Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100 | Intel Corporation | EPF8282VLC84-4 vs EPF8282ATI100-3 |
EPF81500GC280-2 | Loadable PLD, CMOS, CPGA280, PGA-280 | Altera Corporation | EPF8282VLC84-4 vs EPF81500GC280-2 |
EPF81500RC304-2 | Loadable PLD, CMOS, PQFP304, POWER, QFP-304 | Altera Corporation | EPF8282VLC84-4 vs EPF81500RC304-2 |
EPF8282AVTC100-3N | Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100 | Altera Corporation | EPF8282VLC84-4 vs EPF8282AVTC100-3N |