There are no models available for this part yet.
Overview of EPF6016QC208-3 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for EPF6016QC208-3 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VN5:3623_18293132
|
Arrow Electronics | FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1743 | Americas - 6 |
|
$127.6800 | Buy Now | |
DISTI #
60289992
|
Verical | FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 6 |
|
$127.6800 | Buy Now | |
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | Field-Programmable Gate Array, 1320 Cell, 208 Pin, Plastic, QFP | 4 |
|
$105.3550 / $110.9000 | Buy Now |
CAD Models for EPF6016QC208-3 by Intel Corporation
Part Data Attributes for EPF6016QC208-3 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
PLASTIC, QFP-208
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
Additional Feature
|
CAN ALSO BE USED 16000 LOGIC GATES
|
Clock Frequency-Max
|
133 MHz
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
4
|
Number of I/O Lines
|
171
|
Number of Inputs
|
171
|
Number of Logic Cells
|
1320
|
Number of Outputs
|
171
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
4 DEDICATED INPUTS, 171 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Programmable Logic Type
|
LOADABLE PLD
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
Alternate Parts for EPF6016QC208-3
This table gives cross-reference parts and alternative options found for EPF6016QC208-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF6016QC208-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF6016QC208-3N | Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF6016QC208-3 vs EPF6016QC208-3N |
EPF6016QI208-3N | Loadable PLD, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF6016QC208-3 vs EPF6016QI208-3N |
EPF6016QC208-3N | Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EPF6016QC208-3 vs EPF6016QC208-3N |
EPF6016QI208-3 | Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EPF6016QC208-3 vs EPF6016QI208-3 |
EPF6016QI208-3N | Loadable PLD, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EPF6016QC208-3 vs EPF6016QI208-3N |
EPF6016QC208-3 | Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF6016QC208-3 vs EPF6016QC208-3 |
Related Parts for EPF6016QC208-3
-
EPF6016QC208-2NProgrammable Logic Devices
-
XCV100-4FG256CField Programmable Gate Arrays
-
MC34166TSwitching Regulator or Controllers
-
EN29LV320AB-70TIPFlash Memories
-
EPC8QI100EEPROMs
-
AD9708ARURL7Digital to Analog Converters
-
ADXL213AE-REELOther Analog ICs
-
GCM188C71A105KA64JFixed Capacitors
-
NJM78L05UALinear Regulator ICs