EPF6016BC256-3N
Description: Loadable PLD, PBGA256, BGA-256

Overview of EPF6016BC256-3N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EPF6016BC256-3N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VN5:3623_18293130
Arrow Electronics FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 256-Pin BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1725 Americas - 4896
  • 1 $37.0500
  • 10 $30.2900
  • 50 $26.5000
  • 100 $19.2800
  • 500 $18.6000
  • 1,000 $17.9700
  • 2,500 $17.6700
$17.6700 / $37.0500 Buy Now
DISTI # 35311347
Verical FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 256-Pin BGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 Americas - 4896
  • 1 $37.0500
  • 10 $30.2900
  • 50 $26.5000
  • 100 $19.2800
  • 500 $18.6000
  • 1,000 $17.9700
  • 2,500 $17.6700
$17.6700 / $37.0500 Buy Now
Ameya Holding Limited IC FPGA 204 I/O 256BGA 4896
RFQ
DISTI # SMC-EPF6016BC256-3N
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4896
RFQ

CAD Models for EPF6016BC256-3N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EPF6016BC256-3N by Intel Corporation

EPF6016BC256-3N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
CAN ALSO BE USED 16000 LOGIC GATES
Clock Frequency-Max
133 MHz
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
204
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 204 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
Qualification Status
Not Qualified
Seated Height-Max
2.3 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. EPF6016BC256-3N
    Intel Corporation
    Loadable PLD, PBGA256, BGA-256
    VS

Alternate Parts for EPF6016BC256-3N

This table gives cross-reference parts and alternative options found for EPF6016BC256-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF6016BC256-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPF6016BC256-3 Loadable PLD, CMOS, PBGA256, BGA-256 Altera Corporation EPF6016BC256-3N vs EPF6016BC256-3
EPF6016BC256-3 Loadable PLD, CMOS, PBGA256, BGA-256 Intel Corporation EPF6016BC256-3N vs EPF6016BC256-3
Part Number Description Manufacturer Compare
EPF6016BC256-2N Loadable PLD, PBGA256, BGA-256 Intel Corporation EPF6016BC256-3N vs EPF6016BC256-2N
EPF6016BC256-3 Loadable PLD, CMOS, PBGA256, BGA-256 Altera Corporation EPF6016BC256-3N vs EPF6016BC256-3
EPF6016BC256-3 Loadable PLD, CMOS, PBGA256, BGA-256 Intel Corporation EPF6016BC256-3N vs EPF6016BC256-3
EPF6016BC256-2 Loadable PLD, CMOS, PBGA256, BGA-256 Intel Corporation EPF6016BC256-3N vs EPF6016BC256-2
EPF6016BI256-3 Loadable PLD, CMOS, PBGA256, BGA-256 Altera Corporation EPF6016BC256-3N vs EPF6016BI256-3
EPF6016BC256-3N Loadable PLD, PBGA256, BGA-256 Altera Corporation EPF6016BC256-3N vs EPF6016BC256-3N

Related Parts for EPF6016BC256-3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF6016BC256-3N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF6016BC256-3N by Intel Corporation

  • Please alert me when EPF6016BC256-3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPF6016BC256-3N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF6016BC256-3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPF6016BC256-3N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF6016BC256-3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF6016BC256-3N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: