EPF6016AFC256-2
Description: Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256

Overview of EPF6016AFC256-2 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for EPF6016AFC256-2 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EPF6016AFC256-2 by Intel Corporation

EPF6016AFC256-2
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
FINE LINE, BGA-256
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
153 MHz
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
171
Number of Inputs
171
Number of Logic Cells
1320
Number of Outputs
171
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 171 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. EPF6016AFC256-2
    Intel Corporation
    Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256
    VS

Alternate Parts for EPF6016AFC256-2

This table gives cross-reference parts and alternative options found for EPF6016AFC256-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF6016AFC256-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPF6016AFC256-2 Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256 Altera Corporation EPF6016AFC256-2 vs EPF6016AFC256-2
Part Number Description Manufacturer Compare
EPF6016AFC256-3 Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256 Altera Corporation EPF6016AFC256-2 vs EPF6016AFC256-3
EPF6016AFC256-3 Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256 Intel Corporation EPF6016AFC256-2 vs EPF6016AFC256-3
EPF6016AFC256-1N Loadable PLD, PBGA256, FINE LINE, BGA-256 Intel Corporation EPF6016AFC256-2 vs EPF6016AFC256-1N
EPF6016AFC256-2 Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256 Altera Corporation EPF6016AFC256-2 vs EPF6016AFC256-2
EPF6016AFI256-1 Loadable PLD, CMOS, PBGA256, FINE LINE, BGA-256 Altera Corporation EPF6016AFC256-2 vs EPF6016AFI256-1

Related Parts for EPF6016AFC256-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF6016AFC256-2 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF6016AFC256-2 by Intel Corporation

  • Please alert me when EPF6016AFC256-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPF6016AFC256-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF6016AFC256-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPF6016AFC256-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF6016AFC256-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF6016AFC256-2 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: