Part Details for EPF6010ATC100-3N by Intel Corporation
Overview of EPF6010ATC100-3N by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF6010ATC100-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18293123
|
Arrow Electronics | FPGA FLEX 6000 Family 10K Gates 880 Cells 142.86MHz 0.42um Technology 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1725 | Americas - 471576 |
|
$4.2000 / $22.1400 | Buy Now |
DISTI #
35310384
|
Verical | FPGA FLEX 6000 Family 10K Gates 880 Cells 142.86MHz 0.42um Technology 3.3V 100-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 471576 |
|
$4.2000 / $22.1400 | Buy Now |
Part Details for EPF6010ATC100-3N
EPF6010ATC100-3N CAD Models
EPF6010ATC100-3N Part Data Attributes
|
EPF6010ATC100-3N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF6010ATC100-3N
Intel Corporation
Loadable PLD, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | CAN ALSO BE USED 10000 LOGIC GATES | |
Clock Frequency-Max | 133 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 71 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPF6010ATC100-3N
This table gives cross-reference parts and alternative options found for EPF6010ATC100-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF6010ATC100-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF6010ATC100-3N | Loadable PLD, PQFP100, TQFP-100 | Altera Corporation | EPF6010ATC100-3N vs EPF6010ATC100-3N |