Part Details for EPF10K70QM304-4 by Altera Corporation
Overview of EPF10K70QM304-4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EPF10K70QM304-4
EPF10K70QM304-4 CAD Models
EPF10K70QM304-4 Part Data Attributes
|
EPF10K70QM304-4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF10K70QM304-4
Altera Corporation
Loadable PLD, 23.8ns, CMOS, PQFP304
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3744 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY | |
Clock Frequency-Max | 60.6 MHz | |
JESD-30 Code | S-PQFP-G304 | |
JESD-609 Code | e3 | |
Number of Dedicated Inputs | 4 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4 DEDICATED INPUTS | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 23.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |