Programmable Logic
EPF10K130VGI599-3
Altera Corporation
Description: Loadable PLD, 19.1ns, CMOS, CPGA599, PGA-599

Overview of EPF10K130VGI599-3 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EPF10K130VGI599-3 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPF10K130VGI599-3 by Altera Corporation

EPF10K130VGI599-3
Altera Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
PGA
Package Description
IPGA,
Pin Count
599
Reach Compliance Code
unknown
ECCN Code
3A991.D
HTS Code
8542.39.00.01
JESD-30 Code
S-CPGA-P599
Length
62.484 mm
Number of Dedicated Inputs
4
Number of I/O Lines
470
Number of Terminals
599
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 470 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
Package Equivalence Code
SPGA599,47X47
Package Shape
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Programmable Logic Type
LOADABLE PLD
Propagation Delay
19.1 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
62.484 mm
Want to compare parts?
  1. EPF10K130VGI599-3
    Altera Corporation
    Loadable PLD, 19.1ns, CMOS, CPGA599, PGA-599
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPF10K130VGI599-3 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPF10K130VGI599-3 by Altera Corporation

Select Manufacturer
Which Manufacturer of EPF10K130VGI599-3 would you like to use for your alert(s)?
  • Please alert me when EPF10K130VGI599-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPF10K130VGI599-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPF10K130VGI599-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPF10K130VGI599-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPF10K130VGI599-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPF10K130VGI599-3 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: