There are no models available for this part yet.
Overview of EPF10K100EQC240-1N by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for EPF10K100EQC240-1N by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EPF10K100EQC240-1N
|
Direct Components, Inc. | 111 |
|
RFQ |
CAD Models for EPF10K100EQC240-1N by Altera Corporation
Part Data Attributes for EPF10K100EQC240-1N by Altera Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
QFP
|
Package Description
|
34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
|
Pin Count
|
240
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Intel
|
JESD-30 Code
|
S-PQFP-G240
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
189
|
Number of Inputs
|
189
|
Number of Logic Cells
|
4992
|
Number of Outputs
|
189
|
Number of Terminals
|
240
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
189 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP240,1.3SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Programmable Logic Type
|
LOADABLE PLD
|
Propagation Delay
|
0.4 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
32 mm
|
Alternate Parts for EPF10K100EQC240-1N
This table gives cross-reference parts and alternative options found for EPF10K100EQC240-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF10K100EQC240-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1K100QC208-3N | Loadable PLD, 0.7ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF10K100EQC240-1N vs EP1K100QC208-3N |
EPF10K100BQC240-3 | Loadable PLD, 14.5ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 | Altera Corporation | EPF10K100EQC240-1N vs EPF10K100BQC240-3 |
EPF10K100EQI240-2 | Loadable PLD, 0.5ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 | Altera Corporation | EPF10K100EQC240-1N vs EPF10K100EQI240-2 |
EPF10K100EQC208-3N | Loadable PLD, 0.7ns, CMOS, PQFP208, 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Intel Corporation | EPF10K100EQC240-1N vs EPF10K100EQC208-3N |
EP1K100QC208-2 | Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF10K100EQC240-1N vs EP1K100QC208-2 |
EPF10K100EFC256-1 | Loadable PLD, 0.4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | Intel Corporation | EPF10K100EQC240-1N vs EPF10K100EFC256-1 |
EPF10K100EQC208-2X | Loadable PLD, 0.5ns, CMOS, PQFP208, 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Altera Corporation | EPF10K100EQC240-1N vs EPF10K100EQC208-2X |
EPF10K100EQC240-2X | Loadable PLD, 0.5ns, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240 | Intel Corporation | EPF10K100EQC240-1N vs EPF10K100EQC240-2X |
EPF10K100EFC256-3N | Loadable PLD, 0.7ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 | Altera Corporation | EPF10K100EQC240-1N vs EPF10K100EFC256-3N |
EP1K100QC208-1 | Loadable PLD, 0.4ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF10K100EQC240-1N vs EP1K100QC208-1 |
Related Parts for EPF10K100EQC240-1N
-
EPF10K200EBI600-2Programmable Logic Devices
-
EP3C25F256C7ESField Programmable Gate Arrays
-
ATMEGA32A-PUMicrocontrollers
-
UC2856NSwitching Regulator or Controllers
-
EPC1LC20EEPROMs
-
ADS5295PFPAnalog to Digital Converters
-
EPC8002Power Field-Effect Transistors
-
ADE7880ACPZOther Analog ICs
-
B32774D4226K000Fixed Capacitors