Part Details for EPEM124J2A by MERITEK Electronics Corporation
Overview of EPEM124J2A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPEM124J2A
EPEM124J2A CAD Models
EPEM124J2A Part Data Attributes
|
EPEM124J2A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EPEM124J2A
MERITEK Electronics Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for EPEM124J2A
This table gives cross-reference parts and alternative options found for EPEM124J2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPEM124J2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-124J0100DB1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | EPEM124J2A vs MEB-124J0100DB1072 |
6TX2ARB124JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EPEM124J2A vs 6TX2ARB124JAF |
6TX2ARB124JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EPEM124J2A vs 6TX2ARB124JRN |
PM14C0.125100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | EPEM124J2A vs PM14C0.125100 |
AMZ124J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EPEM124J2A vs AMZ124J100BCK |
MEB-124J0100DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | EPEM124J2A vs MEB-124J0100DB1071 |
5TY2ARB124JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EPEM124J2A vs 5TY2ARB124JRN |
MDDS2A124J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | EPEM124J2A vs MDDS2A124J |
6TX2ARB124JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EPEM124J2A vs 6TX2ARB124JAM |
6TL2ARB124JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EPEM124J2A vs 6TL2ARB124JCS |