Part Details for EPE6051GM by PCA Electronics Inc
Overview of EPE6051GM by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPE6051GM
EPE6051GM CAD Models
EPE6051GM Part Data Attributes
|
EPE6051GM
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPE6051GM
PCA Electronics Inc
Interface Circuit, PDSO13, CARD-14/13
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | CARD | |
Package Description | SOP, | |
Pin Count | 14/13 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G13 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.39 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 13.21 mm |