Part Details for EPE6009 by PCA Electronics Inc
Overview of EPE6009 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for EPE6009
EPE6009 CAD Models
EPE6009 Part Data Attributes
|
EPE6009
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPE6009
PCA Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 141.9352 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 296.7736 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 232.2576 mm |