-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configuration Memory, 16MX1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | 16M X 1 CONFIGURATION MEMORY, PDSO8 | 1520 |
|
$18.6000 / $24.8000 | Buy Now |
|
Quest Components | 16M X 1 CONFIGURATION MEMORY, PDSO8 | 20 |
|
$27.0000 / $30.0000 | Buy Now |
|
Quest Components | 16M X 1 CONFIGURATION MEMORY, PDSO8 | 9 |
|
$24.8000 | Buy Now |
|
Ameya Holding Limited | EPCS Series 2.7 to 3.6 V 16 Mb SMT Serial Configuration (EPCS) Device - SOIC-8 | 53 |
|
RFQ | |
DISTI #
SMC-EPCS16SI8N
|
Sensible Micro Corporation | Epcs Series 2.7 To 3.6 V 16 Mb Smt Serial Configuration (Epcs) Device - Soic-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 13+ Container: Tape & Reel | 406 |
|
$15.5250 / $16.8188 | RFQ |
DISTI #
SMC-EPCS16SI8N
|
Sensible Micro Corporation | Epcs Series 2.7 To 3.6 V 16 Mb Smt Serial Configuration (Epcs) Device - Soic-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1025 Container: Tubes | 1 |
|
$15.5250 / $16.8188 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPCS16SI8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPCS16SI8N
Intel Corporation
Configuration Memory, 16MX1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Memory Density | 16777216 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for EPCS16SI8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPCS16SI8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7840DWR | Texas Instruments | $3.7552 | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | EPCS16SI8N vs ISO7840DWR |