Part Details for EPC4QC100N by Intel Corporation
Overview of EPC4QC100N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for EPC4QC100N
EPC4QC100N CAD Models
EPC4QC100N Part Data Attributes:
|
EPC4QC100N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC4QC100N
Intel Corporation
Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for EPC4QC100N
This table gives cross-reference parts and alternative options found for EPC4QC100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC4QC100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC4QI100 | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC4QC100N vs EPC4QI100 |
EPC4QI100N | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC4QC100N vs EPC4QI100N |
EPC4QI100N | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC4QC100N vs EPC4QI100N |
EPC4QC100 | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EPC4QC100N vs EPC4QC100 |
EPC4QC100 | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC4QC100N vs EPC4QC100 |
EPC4QC100N | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC4QC100N vs EPC4QC100N |
EPC4QI100 | Configuration Memory, 256KX16, Parallel, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPC4QC100N vs EPC4QI100 |