-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configuration Memory, 1046496X1, Serial, MOS, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 1046496 x 1, 8 Pin, Plastic, DIP | 12 |
|
$16.5000 / $18.5625 | Buy Now |
|
Quest Components | EPROM, 1046496 x 1, 8 Pin, Plastic, DIP | 8 |
|
$16.5000 / $18.5625 | Buy Now |
|
Quest Components | EPROM, 1046496 x 1, 8 Pin, Plastic, DIP | 4 |
|
$16.5000 / $18.5625 | Buy Now |
|
Quest Components | EPROM, 1046496 x 1, 8 Pin, Plastic, DIP | 3 |
|
$27.3000 | Buy Now |
|
Quest Components | EPROM, 1046496 x 1, 8 Pin, Plastic, DIP | 1 |
|
$17.3250 / $18.5625 | Buy Now |
|
Win Source Electronics | IC CONFIG DEVICE 1MBIT 8DIP | 2395 |
|
$47.1020 / $70.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPC1PC8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1PC8
Altera Corporation
Configuration Memory, 1046496X1, Serial, MOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT ALSO REQUIRES 5V NOMINAL SUPPLY | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Memory Density | 1046496 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1046496 words | |
Number of Words Code | 1046496 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1046496X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for EPC1PC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1PC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC1PI8 | Configuration Memory, 1046496X1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | EPC1PC8 vs EPC1PI8 |
EPC1PI8N | Configuration Memory, 1046496X1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | EPC1PC8 vs EPC1PI8N |