Part Details for EPC1064TC32 by Altera Corporation
Overview of EPC1064TC32 by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC1064TC32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPC1064TC32-ND
|
DigiKey | CONFIG MEMORY, 64KX1, SERIAL Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1386 In Stock |
|
$2.3900 | Buy Now |
|
Rochester Electronics | Configuration Memory, 64KX1, Serial, MOS, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1386 |
|
$1.9600 / $2.3000 | Buy Now |
|
ComSIT USA | CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, Serial, MOS, PQFP32 RoHS: Not Compliant |
|
|
RFQ |
Part Details for EPC1064TC32
EPC1064TC32 CAD Models
EPC1064TC32 Part Data Attributes
|
EPC1064TC32
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPC1064TC32
Altera Corporation
Configuration Memory, 64KX1, Serial, MOS, PQFP32, PLASTIC, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 180.75 | |
CO2e (mg) | 2169 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Additional Feature | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | |
Clock Frequency-Max (fCLK) | 4 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for EPC1064TC32
This table gives cross-reference parts and alternative options found for EPC1064TC32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPC1064TC32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPC1064VTM | Configuration Memory, 64KX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | Altera Corporation | EPC1064TC32 vs EPC1064VTM |
EPC1064VTC | Configuration Memory, 64KX1, Serial, CMOS, PQFP32, PLASTIC, TQFP-32 | Altera Corporation | EPC1064TC32 vs EPC1064VTC |