Part Details for EPA445-6-LF by PCA Electronics Inc
Overview of EPA445-6-LF by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for EPA445-6-LF
EPA445-6-LF CAD Models
EPA445-6-LF Part Data Attributes
|
EPA445-6-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA445-6-LF
PCA Electronics Inc
Active Delay Line, 2-Func, 1-Tap, True Output, TTL, PDIP6, LEAD FREE, DIP-8/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8/6 | |
Pin Count | 8/6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T6 | |
JESD-609 Code | e3 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 6 ns | |
Width | 7.62 mm |
Alternate Parts for EPA445-6-LF
This table gives cross-reference parts and alternative options found for EPA445-6-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPA445-6-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPA445-6 | Active Delay Line, 2-Func, 1-Tap, True Output, TTL, PDIP6, DIP-8/6 | PCA Electronics Inc | EPA445-6-LF vs EPA445-6 |