Logic
EPA445-12
PCA Electronics Inc
Description: Active Delay Line, 2-Func, 1-Tap, True Output, TTL, PDIP6, DIP-8/6

Overview of EPA445-12 by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for EPA445-12 by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPA445-12 by PCA Electronics Inc

EPA445-12
PCA Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8/6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
Family
TTL/H/L
JESD-30 Code
R-PDIP-T6
JESD-609 Code
e0
Logic IC Type
ACTIVE DELAY LINE
Moisture Sensitivity Level
3
Number of Functions
2
Number of Taps/Steps
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
225
Power Supply Current-Max (ICC)
90 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
12 ns
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
12 ns
Width
7.62 mm
Want to compare parts?
  1. EPA445-12
    PCA Electronics Inc
    Active Delay Line, 2-Func, 1-Tap, True Output, TTL, PDIP6, DIP-8/6
    VS

Alternate Parts for EPA445-12

This table gives cross-reference parts and alternative options found for EPA445-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPA445-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPA445-12-LF Active Delay Line, 2-Func, 1-Tap, True Output, TTL, PDIP6, LEAD FREE, DIP-8/6 PCA Electronics Inc EPA445-12 vs EPA445-12-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPA445-12 by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPA445-12 by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EPA445-12 would you like to use for your alert(s)?
  • Please alert me when EPA445-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPA445-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPA445-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPA445-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPA445-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPA445-12 by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: