Part Details for EP9450-35 by PCA Electronics Inc
Overview of EP9450-35 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP9450-35
EP9450-35 CAD Models
EP9450-35 Part Data Attributes
|
EP9450-35
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP9450-35
PCA Electronics Inc
Active Delay Line, Programmable, 1-Func, 7-Tap, True Output, ECL, DIP-16/9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-16/9 | |
Pin Count | 16/9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EBAR | |
Family | ECL | |
JESD-30 Code | R-XDIP-T9 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Taps/Steps | 7 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 248 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.985 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 248 ns | |
Width | 7.62 mm |