Part Details for EP9312-IBZ by Cirrus Logic
Overview of EP9312-IBZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP9312-IBZ
EP9312-IBZ CAD Models
EP9312-IBZ Part Data Attributes
|
EP9312-IBZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
EP9312-IBZ
Cirrus Logic
RISC Microprocessor, 32-Bit, 184MHz, CMOS, PBGA352, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-352
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA352,20X20,50 | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 14.7456 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Speed | 184 MHz | |
Supply Voltage-Max | 1.94 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for EP9312-IBZ
This table gives cross-reference parts and alternative options found for EP9312-IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9312-IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8245MTPU300D | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 | Atmel Corporation | EP9312-IBZ vs PCX8245MTPU300D |
XPC8245LZU333LA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Mobility LLC | EP9312-IBZ vs XPC8245LZU333LA |
PC8240VTPU200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Atmel Corporation | EP9312-IBZ vs PC8240VTPU200C |
GC80960RD66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA352, PLASTIC, BGA-352 | Intel Corporation | EP9312-IBZ vs GC80960RD66 |
MPC8245LZU350B | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | EP9312-IBZ vs MPC8245LZU350B |
MPC8245TVV266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Motorola Mobility LLC | EP9312-IBZ vs MPC8245TVV266D |
PCX8240VTPU200E | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Atmel Corporation | EP9312-IBZ vs PCX8240VTPU200E |
KMPC8245TZU333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Freescale Semiconductor | EP9312-IBZ vs KMPC8245TZU333D |
XPC8245LZU350LB | 32-BIT, 350MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Mobility LLC | EP9312-IBZ vs XPC8245LZU350LB |
MPC8245LVV333D | 32-BIT, 333MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 | Freescale Semiconductor | EP9312-IBZ vs MPC8245LVV333D |