Part Details for EP9206-100 by PCA Electronics Inc
Overview of EP9206-100 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP9206-100
EP9206-100 CAD Models
EP9206-100 Part Data Attributes
|
EP9206-100
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP9206-100
PCA Electronics Inc
Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/8 | |
Pin Count | 14/8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.5 | |
Average Weight (mg) | 1630.6 | |
CO2e (mg) | 20382.501 | |
Category CO2 Kg | 12.5 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2008-10-28 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | 9206 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 115 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.62 mm |
Alternate Parts for EP9206-100
This table gives cross-reference parts and alternative options found for EP9206-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9206-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP9206-225 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-225 |
EP9206-030 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-030 |
EP9206-095 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-095 |
EP9206-085 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-085 |
EP9206-010 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-010 |
EP9206-023 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-023 |
14P50 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8 | Esc Electronics Corp | EP9206-100 vs 14P50 |
EP9206-075 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-075 |
EP9206-017 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-017 |
EP9206-150 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, DIP-14/8 | PCA Electronics Inc | EP9206-100 vs EP9206-150 |