-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2137
|
Newark | Switch, Pushbutton, Spdt, Solder, Product Range:Ep913S Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:125V Rohs Compliant: Yes |Switchcraft/conxall EP913S14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$13.0200 / $14.2700 | Buy Now |
DISTI #
SC2136-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
109 In Stock |
|
$14.3879 / $21.4600 | Buy Now |
DISTI #
502-EP913S14
|
Mouser Electronics | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant | 19 |
|
$12.8700 / $15.4800 | Buy Now |
DISTI #
70812803
|
RS | Sealed Momentary Cable Switch StandardCircuit 0.140 - 0.170 Cable OD | Switchcraft EP913S14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 574 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - Momentary Spring Return - SPDT - Solder. RoHS: Compliant |
103 In Stock |
|
$11.3700 / $18.0300 | Buy Now |
DISTI #
61610195
|
Verical | Switch Push Button N.O./N.C. SPDT Round Button Momentary Contact Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 100 |
|
$14.9658 / $22.2318 | Buy Now |
DISTI #
EP913S14
|
TTI | Pushbutton Switches Sealed Momntary Cble Switch, "C" Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$12.6200 / $13.3200 | Buy Now |
DISTI #
000000000005385285
|
Sager | Pushbutton Switches Sealed Momntary Cble Switch, C Circuit Min Qty: 1 | 0 |
|
$11.2200 / $12.8300 | Buy Now |
DISTI #
EP913S14
|
Avnet Abacus | (Alt: EP913S14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pushbutton Switch - Momentary Spring Return - SPDT - Solder. RoHS: Compliant |
103 In Stock |
|
$11.3700 / $18.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP913S14
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EP913S14
Switchcraft Conxall
Special Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft |