Part Details for EP9108 by PCA Electronics Inc
Overview of EP9108 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP9108
EP9108 CAD Models
EP9108 Part Data Attributes
|
EP9108
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP9108
PCA Electronics Inc
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SMD-28/14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28/14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | 9108 | |
JESD-30 Code | R-XDSO-J14 | |
JESD-609 Code | e0 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns |
Alternate Parts for EP9108
This table gives cross-reference parts and alternative options found for EP9108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP9108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP9108-RC | Active Delay Line, 1-Func, 5-Tap, True Output, ROHS COMPLIANT, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9108-RC |
EP9105 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9105 |
EP9102 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9102 |
EP9109-RC | Active Delay Line, 1-Func, 5-Tap, True Output, ROHS COMPLIANT, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9109-RC |
EP9100-RC | Active Delay Line, 1-Func, 5-Tap, True Output, ROHS COMPLIANT, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9100-RC |
EP9107 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9107 |
EP9101-RC | Active Delay Line, 1-Func, 5-Tap, True Output, ROHS COMPLIANT, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9101-RC |
EP9106 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9106 |
EP9105-RC | Active Delay Line, 1-Func, 5-Tap, True Output, ROHS COMPLIANT, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9105-RC |
EP9101 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, SMD-28/14 | PCA Electronics Inc | EP9108 vs EP9101 |